BSP15 vs MJD32C1 feature comparison

BSP15 Motorola Semiconductor Products

Buy Now Datasheet

MJD32C1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description , PLASTIC, CASE 369D-01, DPAK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 140 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Transition Frequency-Nom (fT) 15 MHz 3 MHz
Base Number Matches 8 4
Pbfree Code No
Pin Count 3
Manufacturer Package Code CASE 369D-01
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 100 V
JESD-30 Code R-PSIP-T3
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MJD32C1 with alternatives