BSP135E6906 vs BSP88 feature comparison

BSP135E6906 Infineon Technologies AG

Buy Now Datasheet

BSP88 Siemens

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code SOT-223 SOT-223
Package Description SOT-223, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 600 V 240 V
Drain Current-Max (ID) 0.1 A 0.29 A
Drain-source On Resistance-Max 60 Ω 8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 255
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 0.3 A 1.16 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Feedback Cap-Max (Crss) 9 pF
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.5 W
Turn-off Time-Max (toff) 70 ns
Turn-on Time-Max (ton) 23 ns

Compare BSP135E6906 with alternatives

Compare BSP88 with alternatives