BSP135E6906 vs BSP135L6906 feature comparison

BSP135E6906 Infineon Technologies AG

Buy Now Datasheet

BSP135L6906 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOT-223
Package Description SOT-223, 4 PIN GREEN, PLASTIC PACKAGE-4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 0.1 A 0.12 A
Drain-source On Resistance-Max 60 Ω 45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 255 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 0.3 A 0.48 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.8 W
Power Dissipation-Max (Abs) 1.8 W

Compare BSP135E6906 with alternatives

Compare BSP135L6906 with alternatives