BSP130,115 vs BSP126T/R feature comparison

BSP130,115 NXP Semiconductors

Buy Now Datasheet

BSP126T/R Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SC-73
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 0.3 A
Drain-source On Resistance-Max 8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 3
Date Of Intro 2017-02-01

Compare BSP130,115 with alternatives

Compare BSP126T/R with alternatives