BSP126T/R vs 934000540135 feature comparison

BSP126T/R Nexperia

Buy Now Datasheet

934000540135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description , PLASTIC, SMD, SC-73, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SC-73
Pin Count 4
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V
Drain Current-Max (ID) 0.375 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BSP126T/R with alternatives

Compare 934000540135 with alternatives