BSP126,115 vs 934000540115 feature comparison

BSP126,115 NXP Semiconductors

Buy Now Datasheet

934000540115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SC-73
Package Description PLASTIC, SMD, SC-73, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V 250 V
Drain Current-Max (ID) 0.375 A 0.375 A
Drain-source On Resistance-Max 5 Ω 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF 15 pF
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Reference Standard IEC-60134

Compare BSP126,115 with alternatives

Compare 934000540115 with alternatives