BSO307N vs NDS8936 feature comparison

BSO307N Infineon Technologies AG

Buy Now Datasheet

NDS8936 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Part Package Code SOT
Package Description SO-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 55 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5 A
Drain-source On Resistance-Max 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2 W
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 5
Factory Lead Time 4 Weeks

Compare BSO307N with alternatives