BSO303P vs BSO303PH feature comparison

BSO303P Rochester Electronics LLC

Buy Now Datasheet

BSO303PH Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INFINEON TECHNOLOGIES AG
Part Package Code SOT SOT
Package Description SO-8 GREEN, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 97 mJ 97 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 8.2 A 7 A
Drain-source On Resistance-Max 0.021 Ω 0.021 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 32.4 A 32.8 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish NOT SPECIFIED Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W

Compare BSO303P with alternatives

Compare BSO303PH with alternatives