Part Details for BSO303P by Rochester Electronics LLC
Overview of BSO303P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSO303P
BSO303P CAD Models
BSO303P Part Data Attributes
|
BSO303P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BSO303P
Rochester Electronics LLC
8.2A, 30V, 0.021ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 97 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32.4 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSO303P
This table gives cross-reference parts and alternative options found for BSO303P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO303P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSO303PH | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 7A I(D), 30V, 0.021ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | BSO303P vs BSO303PH |
IRF7328PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 30V, 0.021ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | BSO303P vs IRF7328PBF |
BSO303P | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8.2A I(D), 30V, 0.021ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | BSO303P vs BSO303P |
IRF7328 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 30V, 0.021ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | BSO303P vs IRF7328 |
IRF7328PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 30V, 0.021ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | BSO303P vs IRF7328PBF |
IRF7328TRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 30V, 0.021ohm, 2-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | BSO303P vs IRF7328TRPBF |