BSM100GAL120DLCK
vs
APTGT200DA120D3G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
MODULE
|
|
Package Description |
MODULE-5
|
MODULE-7
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
205 A
|
300 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-X5
|
R-XUFM-X7
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
7
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
830 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
POWER CONTROL
|
MOTOR CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
480 ns
|
830 ns
|
Turn-on Time-Nom (ton) |
110 ns
|
400 ns
|
VCEsat-Max |
2.6 V
|
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
37 Weeks
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare BSM100GAL120DLCK with alternatives
Compare APTGT200DA120D3G with alternatives