BS36UR69V250P
vs
P300002
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Body Height |
39.7 mm
|
56.5 mm
|
Body Length or Diameter |
60 mm
|
50.6 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
8760 J
|
4700 J
|
Mounting Feature |
INLINE/HOLDER
|
PANEL MOUNT
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
250 A
|
250 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Reference Standard |
BS 88-4
|
CCC; CE; CSA; EAC; IEC; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
THREADED
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Blow Characteristic |
|
ULTRA FAST
|
Body Breadth |
|
51 mm
|
|
|
|
Compare BS36UR69V250P with alternatives
Compare P300002 with alternatives