BS36UR69V250P vs A070UD31LI250 feature comparison

BS36UR69V250P Mersen Electrical Power

Buy Now Datasheet

A070UD31LI250 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 39.7 mm 56.5 mm
Body Length or Diameter 60 mm 47.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 8760 J 4700 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 690 V 690 V
Reference Standard BS 88-4 CCC; CE; CSA; EAC; IEC; UL; VDE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Blow Characteristic ULTRA FAST
Body Breadth 51 mm

Compare BS36UR69V250P with alternatives

Compare A070UD31LI250 with alternatives