BS107PSTZ vs 2N7002KA feature comparison

BS107PSTZ Zetex / Diodes Inc

Buy Now Datasheet

2N7002KA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC RECTRON LTD
Package Description IN-LINE, R-PSIP-W3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 0.12 A
Drain-source On Resistance-Max 23 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 3

Compare BS107PSTZ with alternatives