BRF10F3-29.999MHZ-L
vs
BRF10E3-29.999MHZ-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
CALIBER ELECTRONICS INC
|
Package Description |
HC49/US, 3 PIN
|
HC49/US, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
2000 µW
|
2000 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
25 ppm
|
25 ppm
|
JESD-609 Code |
e1
|
e1
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
29.999 MHz
|
29.999 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
|
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.60.00.60
|
Additional Feature |
|
AMMO PACK
|
|
|
|
Compare BRF10F3-29.999MHZ-L with alternatives