BRC114EMP
vs
RN2401(T5L,PP,F)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
HTS Code
8541.21.00.75
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Transition Frequency-Nom (fT)
200 MHz
VCEsat-Max
0.3 V
Compare BRC114EMP with alternatives
Compare RN2401(T5L,PP,F) with alternatives
RN2401(T5L,PP,F) vs DMA56606
RN2401(T5L,PP,F) vs DMA56604
RN2401(T5L,PP,F) vs UNR921EG
RN2401(T5L,PP,F) vs DMA56403
RN2401(T5L,PP,F) vs UNR2122
RN2401(T5L,PP,F) vs BCR183WE6327HTSA1
RN2401(T5L,PP,F) vs BCR533
RN2401(T5L,PP,F) vs FA1A4Z-A
RN2401(T5L,PP,F) vs RN2115FV