BRC114EMP vs BCW60FN feature comparison

BRC114EMP Hitachi Ltd

Buy Now Datasheet

BCW60FN Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 32 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 30 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Rohs Code No
HTS Code 8541.21.00.75
JEDEC-95 Code TO-236
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.33 W
Power Dissipation-Max (Abs) 0.31 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.55 V

Compare BRC114EMP with alternatives

Compare BCW60FN with alternatives