BRA143EMP vs PDTD114ET-T feature comparison

BRA143EMP Hitachi Ltd

Buy Now Datasheet

PDTD114ET-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO 1 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20 56
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Collector-Base Capacitance-Max 8 pF
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.3 V

Compare BRA143EMP with alternatives

Compare PDTD114ET-T with alternatives