BR81D vs 2KBP01M-G feature comparison

BR81D Diodes Incorporated

Buy Now Datasheet

2KBP01M-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSIP-W4 R-PSIP-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.00001 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 5 1
Package Description R-PSIP-W4
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare BR81D with alternatives

Compare 2KBP01M-G with alternatives