BR5379K-J210A vs BR5379K-J220A feature comparison

BR5379K-J210A Stanley Electric Co

Buy Now Datasheet

BR5379K-J220A Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type DIFFUSED PASTEL RED DIFFUSED PASTEL RED
Luminous Intensity-Nom 24 mcd 24 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.5 mm 9.5 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape RECTANGULAR RECTANGULAR
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare BR5379K-J210A with alternatives

Compare BR5379K-J220A with alternatives