BR5379K-J220A
vs
BR5379K-J230A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
DIFFUSED PASTEL RED
DIFFUSED PASTEL RED
Luminous Intensity-Nom
24 mcd
24 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
9.5 mm
9.5 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
660 nm
Shape
RECTANGULAR
RECTANGULAR
Size
5 mm
5 mm
Surface Mount
NO
NO
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare BR5379K-J220A with alternatives
Compare BR5379K-J230A with alternatives