BR24G64-3A
vs
BR24G64-3AGT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
DIP,
DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.3 mm
9.3 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.7 mm
4.21 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Additional Feature
SEATED HT-CALCULATED
Compare BR24G64-3A with alternatives
Compare BR24G64-3AGT with alternatives