BR24G16NUX-3TTR
vs
M24C16-RBN6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
STMICROELECTRONICS
Package Description
VSON-8
DIP, DIP8,.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
Data Retention Time-Min
40
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
1010MMMR
JESD-30 Code
R-PDSO-N8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
3 mm
9.27 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
DIP
Package Equivalence Code
SOLCC8,.11,20
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
0.6 mm
5.33 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000002 A
0.000001 A
Supply Current-Max
0.002 mA
0.0008 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
2.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
SOFTWARE
HARDWARE
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Compare BR24G16NUX-3TTR with alternatives
Compare M24C16-RBN6 with alternatives