Part Details for BR24G16NUX-3TTR by ROHM Semiconductor
Overview of BR24G16NUX-3TTR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24G16NUX-3TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G16NUX-3TCT-ND
|
DigiKey | IC EEPROM 16KBIT VSON008X2030 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2107 In Stock |
|
$0.2951 / $0.5000 | Buy Now |
DISTI #
BR24G16NUX-3TTR
|
Avnet Americas | I2C BUS 16KBIT(2048X8BIT) EEPROM - Tape and Reel (Alt: BR24G16NUX-3TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BR24G16NUX-3TTR
|
Mouser Electronics | EEPROM I2C BUS 16Kbit(2048x8bit) EEPROM RoHS: Compliant | 946 |
|
$0.2980 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2520 | Buy Now |
DISTI #
62172142
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.4022 | Buy Now |
DISTI #
61593767
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 3740 |
|
$0.3410 / $0.3695 | Buy Now |
DISTI #
69267529
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2325 | Americas - 100 |
|
$0.3463 / $0.3675 | Buy Now |
|
Quest Components | 6192 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 16K I2C VSON008X2030 Min Qty: 1 | 200-Authorized Distributor |
|
$0.2568 / $0.3920 | Buy Now |
DISTI #
C1S625901505933
|
Chip1Stop | 16KBit, I², C BUS, Low Power Serial EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2260 / $0.3250 | Buy Now |
Part Details for BR24G16NUX-3TTR
BR24G16NUX-3TTR CAD Models
BR24G16NUX-3TTR Part Data Attributes
|
BR24G16NUX-3TTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G16NUX-3TTR
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR24G16NUX-3TTR
This table gives cross-reference parts and alternative options found for BR24G16NUX-3TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G16NUX-3TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BR24S16NUX-WTR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | BR24G16NUX-3TTR vs BR24S16NUX-WTR |
BR24G16NUX-3ATTR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8 | BR24G16NUX-3TTR vs BR24G16NUX-3ATTR |
BR24G16NUX-3TR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, VSON-8 | BR24G16NUX-3TTR vs BR24G16NUX-3TR |
BR24S16NUX-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | BR24G16NUX-3TTR vs BR24S16NUX-WE2 |
BR24T16NUX-WTR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, | BR24G16NUX-3TTR vs BR24T16NUX-WTR |
BR24G16NUX-3ATR | ROHM Semiconductor | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8, VSON-8 | BR24G16NUX-3TTR vs BR24G16NUX-3ATR |