BR24G02FVT-3AGTE2 vs 34LC02T-I/MS feature comparison

BR24G02FVT-3AGTE2 ROHM Semiconductor

Buy Now Datasheet

34LC02T-I/MS Microchip Technology Inc

Buy Now Datasheet
Active Active
ROHM CO LTD MICROCHIP TECHNOLOGY INC
TSSOP, ROHS COMPLIANT, PLASTIC, MSOP-8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1 MHz 1 MHz
R-PDSO-G8 S-PDSO-G8
4.4 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
SERIAL SERIAL
260 260
1.2 mm 1.1 mm
I2C I2C
5.5 V 5.5 V
1.7 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
PURE TIN Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
10 40
3 mm 3 mm
5 ms 5 ms
1 1
Yes
Yes
MSOP
8
5 Weeks
Microchip
200
1000000 Write/Erase Cycles
1010DDDR
e3
1
OPEN-DRAIN
SOP8,.19
2.5 V
Not Qualified
AEC-Q100
0.000001 A
0.003 mA
HARDWARE/SOFTWARE

Compare BR24G02FVT-3AGTE2 with alternatives

Compare 34LC02T-I/MS with alternatives