BR24C16-WDS6TP
vs
AT93C56W-10SI-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ATMEL CORP
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP8,.19
0.209 INCH, EIAJ, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
0.5 MHz
Data Retention Time-Min
40
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
Length
3 mm
5.22 mm
Memory Density
16384 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
1
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16384 words
128 words
Number of Words Code
16000
128
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16KX1
128X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
4.25 mm
Serial Bus Type
I2C
MICROWIRE
Standby Current-Max
5e-7 A
0.00001 A
Supply Current-Max
0.001 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
5.08 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
HARDWARE
SOFTWARE
Base Number Matches
1
1
Additional Feature
3-WIRE SERIAL INTERFACE
Alternate Memory Width
8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Supply Voltage-Nom (Vsup)
3.3 V
Terminal Finish
TIN LEAD
Compare BR24C16-WDS6TP with alternatives
Compare AT93C56W-10SI-2.5 with alternatives