Part Details for BR24C16-WDS6TP by ROHM Semiconductor
Overview of BR24C16-WDS6TP by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24C16-WDS6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.3766 / $1.0760 | Buy Now |
Part Details for BR24C16-WDS6TP
BR24C16-WDS6TP CAD Models
BR24C16-WDS6TP Part Data Attributes
|
BR24C16-WDS6TP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24C16-WDS6TP
ROHM Semiconductor
EEPROM, 16KX1, Serial, CMOS, PDSO8, 3 X 3 MM, MO-187AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24C16-WDS6TP
This table gives cross-reference parts and alternative options found for BR24C16-WDS6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24C16-WDS6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11LC160T-I/TO | Microchip Technology Inc | Check for Price | 2K X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | BR24C16-WDS6TP vs 11LC160T-I/TO |
24AA64T-E/MS | Microchip Technology Inc | $0.7485 | I2C/2-WIRE SERIAL EEPROM | BR24C16-WDS6TP vs 24AA64T-E/MS |
11LC161T-I/SN | Microchip Technology Inc | Check for Price | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | BR24C16-WDS6TP vs 11LC161T-I/SN |
93AA46CXT-I/MS | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | BR24C16-WDS6TP vs 93AA46CXT-I/MS |
BR25L640FJ-W | ROHM Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | BR24C16-WDS6TP vs BR25L640FJ-W |
BR24C04-RMN6TP | ROHM Semiconductor | Check for Price | EEPROM, 4KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | BR24C16-WDS6TP vs BR24C04-RMN6TP |
BR93G66FJ-3AGTE2 | ROHM Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 | BR24C16-WDS6TP vs BR93G66FJ-3AGTE2 |
24AA64T-I/MCG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | BR24C16-WDS6TP vs 24AA64T-I/MCG |
CAV25640VE-GT3 | onsemi | Check for Price | EEPROM Serial 64-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | BR24C16-WDS6TP vs CAV25640VE-GT3 |
AT25256W-10SC-2.7 | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | BR24C16-WDS6TP vs AT25256W-10SC-2.7 |