BR230-290B3-28V-024L
vs
M83536/16-022L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.097 A
0.11 A
Coil Operate Voltage(DC)
18 V
13.5 V
Coil Power
2703 mW
3080 mW
Coil Release Voltage(DC)
5.1 V
2.3 V
Coil Voltage(DC)-Max
29 V
28 V
Coil Voltage-Nom
28 V
28 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@208VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
208 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
SOCKET MOUNT
Number of Terminals
14
14
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm X 26.04mm X 25.65mm
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536/16
Relay Action
MOMENTARY
MOMENTARY
Relay Form
4 FORM C
4 FORM C
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Surface Mount
NO
NO
Termination Type
SOLDER HOOK
SNAP ON
Base Number Matches
1
1
Additional Feature
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Coil Resistance
260 Ω
JESD-609 Code
e4
Sealing
HERMETICALLY SEALED
Terminal Finish
GOLD
Terminal Length
0.006799593599187199 inch
Compare BR230-290B3-28V-024L with alternatives
Compare M83536/16-022L with alternatives