M83536/16-022L
vs
M83536/16-022M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
STPI GROUP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.097 A
0.11 A
Coil Operate Voltage(DC)
19.5 V
13.5 V
Coil Power
2716 mW
3080 mW
Coil Release Voltage(DC)
1.5 V
2.3 V
Coil Resistance
290 Ω
260 Ω
Coil Voltage(DC)-Max
28 V
28 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
2.5A@115VAC
10A@115VAC
Contact Current(AC)-Max
2.5 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SOCKET MOUNT
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536/16
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD
GOLD
Termination Type
SOLDER
SNAP ON
Base Number Matches
8
7
Additional Feature
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Coil Voltage-Nom
28 V
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
14
Relay Form
4 FORM C
Terminal Length
0.006799593599187199 inch