BR151W vs KBPC1501T feature comparison

BR151W Littelfuse Inc

Buy Now Datasheet

KBPC1501T GeneSic Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRON GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 7 1
Pbfree Code Yes
Samacsys Manufacturer GeneSiC Semiconductor
Breakdown Voltage-Min 100 V

Compare BR151W with alternatives

Compare KBPC1501T with alternatives