KBPC1501T vs SB151GW feature comparison

KBPC1501T GeneSic Semiconductor Inc

Buy Now Datasheet

SB151GW Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
GENESIC SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
compliant unknown
EAR99 EAR99
GeneSiC Semiconductor
100 V 100 V
BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
1.1 V 1.1 V
300 A 300 A
4 4
1 1
150 °C 150 °C
15 A 15 A
100 V 100 V
1 1
ISOLATED
1
260
NO

Compare KBPC1501T with alternatives

Compare SB151GW with alternatives