BQ77908ADBT
vs
ISL9208IRZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-38
HVQCCN,
Pin Count
38
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Renesas Electronics
Additional Feature
Battery over-voltage protection(Min/Max)(V) : 4.15 and 4.25
Adjustable Threshold
YES
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
50 V
JESD-30 Code
R-PDSO-G38
S-PQCC-N32
JESD-609 Code
e4
Length
9.7 mm
5 mm
Moisture Sensitivity Level
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
38
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
35 V
30.1 V
Supply Voltage-Min (Vsup)
5.6 V
9.2 V
Supply Voltage-Nom (Vsup)
28.8 V
10 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
5 mm
Base Number Matches
2
1
Date Of Intro
2017-11-14
Compare BQ77908ADBT with alternatives
Compare ISL9208IRZ-T with alternatives