BQ51013BYFPT
vs
BQ51011YFFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
parentfamilyid
12208511
4111369
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DSBGA-28
DSBGA-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
12
Average Weight (mg)
9.9
9.9
CO2e (mg)
118.8
118.8
Samacsys Description
Texas Instruments BQ51013BYFPT, DC-DC Controller, 4.95 → 5.04 V 28-Pin, DSBGA
Battery Management Int Wireless Pwr Rcvr Solution
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
5.800201
6.247426
Category CO2 Kg
12
12
CO2
69.602412
74.969112
Compliance Temperature Grade
Automotive: -40C to +125C
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-38-2, 7440-43-9
1333-86-4, 7440-38-2, 7440-43-9
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Data Rate
2 Mbps
JESD-30 Code
R-XBGA-B28
R-XBGA-B28
JESD-609 Code
e1
e1
Length
3 mm
2.76 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.5 mm
0.625 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.88 mm
1.56 mm
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
28
Qualification Status
Not Qualified
Compare BQ51013BYFPT with alternatives
Compare BQ51011YFFT with alternatives