BQ3285EQ-N vs BQ3287A-I feature comparison

BQ3285EQ-N Benchmarq Microelectronics Inc

Buy Now Datasheet

BQ3287A-I Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BENCHMARQ MICROELECTRONICS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC28,.5SQ DIP,
Reach Compliance Code unknown unknown
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y
JESD-30 Code S-PQCC-J28 R-PDIP-T24
JESD-609 Code e0
Number of Terminals 28 24
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Output Clock Frequency-Max 0.032768 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 242
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Time-Min SECONDS
Volatile YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare BQ3285EQ-N with alternatives

Compare BQ3287A-I with alternatives