BQ3285EQ-N vs CDP6818E feature comparison

BQ3285EQ-N Benchmarq Microelectronics Inc

Buy Now Datasheet

CDP6818E Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BENCHMARQ MICROELECTRONICS INC INTERSIL CORP
Package Description QCCJ, LDCC28,.5SQ PLASTIC, MS-011AA, DIP-24
Reach Compliance Code unknown not_compliant
Clock Frequency-Max 0.032 MHz 4.2 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y Y
JESD-30 Code S-PQCC-J28 R-PDIP-T24
JESD-609 Code e0 e0
Number of Terminals 28 24
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 0.032768 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP24,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 242
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time-Min SECONDS SECONDS
Volatile YES YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 3
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 31 mm
Number of Bits 8
Seated Height-Max 6.35 mm
Width 15.24 mm

Compare BQ3285EQ-N with alternatives

Compare CDP6818E with alternatives