BQ3285ECSS vs BQ3285EDSS feature comparison

BQ3285ECSS Benchmarq Microelectronics Inc

Buy Now Datasheet

BQ3285EDSS Benchmarq Microelectronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BENCHMARQ MICROELECTRONICS INC BENCHMARQ MICROELECTRONICS INC
Package Description , SSOP, SSOP24,.24
Reach Compliance Code unknown unknown
kg CO2e/kg 11.9 11.9
Average Weight (mg) 254 254
CO2e (mg) 3022.6 3022.6
Category CO2 Kg 11.9 11.9
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Number of Terminals 24 24
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 0.032768 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (words) 242
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
Rohs Code No
Interrupt Capability Y
JESD-609 Code e0
Package Equivalence Code SSOP24,.24
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm
Time-Min SECONDS
Volatile YES

Compare BQ3285ECSS with alternatives

Compare BQ3285EDSS with alternatives