Part Details for BQ3285ECSS by Benchmarq Microelectronics Inc
Overview of BQ3285ECSS by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ3285ECSS
BQ3285ECSS CAD Models
BQ3285ECSS Part Data Attributes:
|
BQ3285ECSS
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ3285ECSS
Benchmarq Microelectronics Inc
Real Time Clock, 1 Timer(s), CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 242 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285ECSS
This table gives cross-reference parts and alternative options found for BQ3285ECSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285ECSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3285ECSSTR | RTC IC with 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output, 5V Vcc 24-SSOP | Texas Instruments | BQ3285ECSS vs BQ3285ECSSTR |
BQ3285ECSS | RTC IC with 242x8 NVSRAM Alarm Wake-up Dedicated 32kHz Output, 5V Vcc 24-SSOP | Texas Instruments | BQ3285ECSS vs BQ3285ECSS |