BQ29443DRBT
vs
LTC4162IUFD-SST#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
2999489
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SON
Package Description
HVSON,
QFN-28
Pin Count
8
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
45.1
61.225
CO2e (mg)
543.004
737.149
Samacsys Description
Battery Battery Protection IC Lithium Ion 8-SON (3x3)
Samacsys Manufacturer
Texas Instruments
Analog Devices
Samacsys Modified On
2023-11-29 06:26:01
2023-01-23 14:40:50
Total Weight
24.412054
27.245
Category CO2 Kg
12.04
12.04
CO2
293.92113016
328.02979999999997
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
99
93
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 4.5V
Adjustable Threshold
NO
NO
Analog IC - Other Type
SECONDARY BATTERY PROTECTOR
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
28 V
JESD-30 Code
S-PDSO-N8
R-PQCC-N28
JESD-609 Code
e4
e3
Length
3 mm
5 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVQCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Max (Vsup)
25 V
35 V
Supply Voltage-Min (Vsup)
4 V
4.5 V
Supply Voltage-Nom (Vsup)
17 V
18 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Threshold Voltage-Nom
+4.5V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
4 mm
Base Number Matches
1
1
Manufacturer Package Code
05-08-1866
Date Of Intro
2018-05-30
Technology
CMOS
Compare BQ29443DRBT with alternatives
Compare LTC4162IUFD-SST#TRPBF with alternatives