Part Details for LTC4162IUFD-SST#TRPBF by Analog Devices Inc
Overview of LTC4162IUFD-SST#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4162IUFD-LADM#TRPBF | Analog Devices | LIon Step-Down Batt Chargr w/ | |
LTC4162IUFD-FST#TRPBF | Analog Devices | LiFePO4 Step-Down Batt Chargr | |
LTC4162IUFD-L41M#TRPBF | Analog Devices | LIon Step-Down Batt Chargr w/ |
Price & Stock for LTC4162IUFD-SST#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4162IUFD-SST#TRPBF-ND
|
DigiKey | IC BATT MON LEAD ACID 4CEL 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2000 | Buy Now |
DISTI #
584-4162IUFDSSTTRPB
|
Mouser Electronics | Battery Management Ld Acid Step-Down Batt Chrgr w/ PwrPth RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
|
Analog Devices Inc | Ld Acid Step-Down Batt Chrgr w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3600 / $4.6800 | Buy Now |
DISTI #
LTC4162IFSTTPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3400 / $4.5100 | Buy Now |
Part Details for LTC4162IUFD-SST#TRPBF
LTC4162IUFD-SST#TRPBF CAD Models
LTC4162IUFD-SST#TRPBF Part Data Attributes
|
LTC4162IUFD-SST#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4162IUFD-SST#TRPBF
Analog Devices Inc
35V/3.2A Lead-Acid Step-Down Battery Charger with PowerPath and I<sup>2</sup>C Telemetry
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1866 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LTC4162IUFD-SST#TRPBF
This table gives cross-reference parts and alternative options found for LTC4162IUFD-SST#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4162IUFD-SST#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4162EUFD-SST#PBF | 35V/3.2A Lead-Acid Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | LTC4162IUFD-SST#TRPBF vs LTC4162EUFD-SST#PBF |
LTC4162EUFD-SST#TRPBF | 35V/3.2A Lead-Acid Step-Down Battery Charger with PowerPath and I2C Telemetry | Analog Devices Inc | LTC4162IUFD-SST#TRPBF vs LTC4162EUFD-SST#TRPBF |