BQ25100YFPR vs TPS2511DGNR feature comparison

BQ25100YFPR Texas Instruments

Buy Now Datasheet

TPS2511DGNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 6.45 V 5.5 V
Input Voltage-Min 4.45 V 4.5 V
JESD-30 Code R-XBGA-B6 S-PDSO-G8
JESD-609 Code e1 e4
Length 1 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Terminals 6 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA HTSSOP
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 6.45 V 5.5 V
Supply Voltage-Min (Vsup) 4.45 V 4.5 V
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.4 mm 3 mm
Base Number Matches 1 1
Package Description MSOP-8
HTS Code 8542.39.00.01
Adjustable Threshold YES
Number of Channels 1
Number of Functions 1
Package Equivalence Code TSOP8,.19,25
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.23 mA
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade INDUSTRIAL

Compare BQ25100YFPR with alternatives

Compare TPS2511DGNR with alternatives