BQ25100YFPR vs BQ25100HYFPR feature comparison

BQ25100YFPR Texas Instruments

Buy Now Datasheet

BQ25100HYFPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 6.45 V 6.45 V
Input Voltage-Min 4.45 V 4.45 V
JESD-30 Code R-XBGA-B6 R-XBGA-B6
JESD-609 Code e1 e1
Length 1 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 6.45 V 6.45 V
Supply Voltage-Min (Vsup) 4.45 V 4.45 V
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare BQ25100YFPR with alternatives

Compare BQ25100HYFPR with alternatives