BQ24272RGET vs BQ24272YFFT feature comparison

BQ24272RGET Texas Instruments

Buy Now Datasheet

BQ24272YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.2 V 4.2 V
JESD-30 Code S-PQCC-N24 R-XBGA-B49
JESD-609 Code e4 e1
Moisture Sensitivity Level 1 1
Number of Terminals 24 49
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN VFBGA
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare BQ24272RGET with alternatives

Compare BQ24272YFFT with alternatives