BQ24253RGET
vs
BQ24253YFFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
10.5 V
10.5 V
Input Voltage-Min
4.35 V
4.35 V
JESD-30 Code
S-PQCC-N24
R-XBGA-B30
JESD-609 Code
e4
e1
Length
4 mm
2.2 mm
Moisture Sensitivity Level
1
1
Number of Terminals
24
30
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC24,.16SQ,20
BGA30,5X6,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.88 mm
0.375 mm
Supply Current-Max (Isup)
5 mA
5 mA
Supply Voltage-Max (Vsup)
10.5 V
10.5 V
Supply Voltage-Min (Vsup)
4.35 V
4.35 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Threshold Voltage-Nom
+3.35V
+3.35V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
2.59 mm
Base Number Matches
1
1
Compare BQ24253RGET with alternatives
Compare BQ24253YFFT with alternatives