-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24253YFFT | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24253YFFT-296-ND
|
DigiKey | BQ24253 2A - SINGLE INPUT I2C/ST Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.1900 | Buy Now |
DISTI #
296-41129-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
158 In Stock |
|
$1.9000 / $4.2800 | Buy Now |
DISTI #
595-BQ24253YFFT
|
Mouser Electronics | Battery Management 2A Sng Input I2C Standalone Swt-Mode RoHS: Compliant | 0 |
|
$1.8500 / $4.0700 | Order Now |
DISTI #
25767971
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 30-Pin DSBGA T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1531 | Americas - 23 |
|
$0.8217 | Buy Now |
|
Rochester Electronics | BQ24253 2A - Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.8800 / $2.2200 | Buy Now |
DISTI #
BQ24253YFFT
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 3.5÷4.44V Min Qty: 1 | 0 |
|
$2.2800 / $3.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24253YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24253YFFT
Texas Instruments
1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.375 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.59 mm |
This table gives cross-reference parts and alternative options found for BQ24253YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24253YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA9073-XXOH2 | Power Supply Management Circuit, | Dialog Semiconductor GmbH | BQ24253YFFT vs DA9073-XXOH2 |
DA9073-XXV36 | Power Supply Management Circuit, | Dialog Semiconductor GmbH | BQ24253YFFT vs DA9073-XXV36 |
BQ25792RQMR | I2C controlled, 5-A, 1-4 cell buck-boost charger with dual-input selector and USB PD 3.0 OTG output 29-VQFN-HR -40 to 85 | Texas Instruments | BQ24253YFFT vs BQ25792RQMR |
BQ24253RGER | 1-cell, 2-A, standalone buck Li-ion battery charger 24-VQFN -40 to 85 | Texas Instruments | BQ24253YFFT vs BQ24253RGER |