BQ24253RGET
vs
DA9073-XXV36
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DIALOG SEMICONDUCTOR GMBH
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
10.5 V
Input Voltage-Min
4.35 V
JESD-30 Code
S-PQCC-N24
R-PBGA-B42
JESD-609 Code
e4
Length
4 mm
2.968 mm
Moisture Sensitivity Level
1
Number of Terminals
24
42
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC24,.16SQ,20
BGA42,6X7,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.88 mm
0.534 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
10.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.35 V
3.6 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Threshold Voltage-Nom
+3.35V
+3.6V
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
2.66 mm
Base Number Matches
1
1
Package Description
VFBGA, BGA42,6X7,16
Date Of Intro
2018-11-08
Adjustable Threshold
YES
Number of Channels
1
Number of Functions
1
Supply Voltage-Nom (Vsup)
5 V
Compare BQ24253RGET with alternatives
Compare DA9073-XXV36 with alternatives