BQ24163YFFR vs BQ24163YFFT feature comparison

BQ24163YFFR Texas Instruments

Buy Now Datasheet

BQ24163YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description VFBGA, BGA49,7X7,16 2.80 X 2.80 MM, GREEN, WCSP-49
Pin Count 49 49
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.2 V 4.2 V
JESD-30 Code S-PBGA-B49 S-PBGA-B49
JESD-609 Code e1 e1
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA49,7X7,16 BGA49,7X7,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm 0.625 mm
Supply Current-Max (Isup) 5 mA 5 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Threshold Voltage-Nom +3.8V +3.8V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 1 1

Compare BQ24163YFFR with alternatives

Compare BQ24163YFFT with alternatives