BQ24163YFFT
vs
MP2662GC-0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MONOLITHIC POWER SYSTEMS INC
Part Package Code
BGA
Package Description
2.80 X 2.80 MM, GREEN, WCSP-49
VFBGA, BGA9,3X3,20
Pin Count
49
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
10 V
Input Voltage-Min
4.2 V
JESD-30 Code
S-PBGA-B49
S-XBCS-B9
JESD-609 Code
e1
Length
7 mm
1.75 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
49
9
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
CSP
Package Equivalence Code
BGA49,7X7,16
BGA9,3X3,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP SCALE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
0.68 mm
Supply Current-Max (Isup)
5 mA
500 mA
Supply Voltage-Max (Vsup)
10 V
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
4.35 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Threshold Voltage-Nom
+3.8V
+3.73V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
1.75 mm
Base Number Matches
1
1
Date Of Intro
2019-09-05
Additional Feature
ALSO OPERATE WITH BATTERY 4.5V
Compare BQ24163YFFT with alternatives
Compare MP2662GC-0000 with alternatives