BQ2092SN-A311TRG4 vs BQ2945SN-C409 feature comparison

BQ2092SN-A311TRG4 Texas Instruments

Buy Now Datasheet

BQ2945SN-C409 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.97 mm 9.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.78 mm 1.75 mm
Supply Current-Max (Isup) 0.25 mA 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 6.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 4.25 V 4.25 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.935 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Technology CMOS

Compare BQ2092SN-A311TRG4 with alternatives

Compare BQ2945SN-C409 with alternatives