BQ2945SN-C409 vs BQ2060SS-E411TR feature comparison

BQ2945SN-C409 Texas Instruments

Buy Now Datasheet

BQ2060SS-E411TR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 0.150 INCH, GREEN, PLASTIC, QSOP-28
Pin Count 16 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G28
Length 9.9 mm 9.9 mm
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 16 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.25 mA
Supply Voltage-Max (Vsup) 6.5 V 3.7 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 4.25 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 2
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare BQ2945SN-C409 with alternatives

Compare BQ2060SS-E411TR with alternatives