BPX38
vs
BPX81-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Package Description |
HERMETICALLY SEALED, METAL, TO-18, 3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.70.80
|
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
300 nA
|
200 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.0055 mA
|
3.4 mA
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
880 nm
|
850 nm
|
Shape |
ROUND
|
ROUND
|
Base Number Matches |
6
|
1
|
Coll-Emtr Bkdn Voltage-Min |
|
32 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.1 W
|
Response Time-Max |
|
0.000008 s
|
Surface Mount |
|
NO
|
|
|
|