Part Details for BPX81-4 by Siemens
Overview of BPX81-4 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for BPX81-4
BPX81-4 CAD Models
BPX81-4 Part Data Attributes:
|
BPX81-4
Siemens
Buy Now
Datasheet
|
Compare Parts:
BPX81-4
Siemens
Photo Transistor, 850nm, 0.05A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 3.4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for BPX81-4
This table gives cross-reference parts and alternative options found for BPX81-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX81-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX81-4 | Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | BPX81-4 vs BPX81-4 |
BPX38 | Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM Opto Semiconductors | BPX81-4 vs BPX38 |
BPX38 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM GmbH | BPX81-4 vs BPX38 |
BPX38 | Photo Transistor, 920nm, HERMETIC, TO-18 | Temic Semiconductors | BPX81-4 vs BPX38 |